1.5 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1H1R5H

DigiKey Part Number
P15833CT-ND - Cut Tape (CT)
P15833TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1H1R5H
Description
CAP ALUM 1.5UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1H1R5H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
24.8 mA @ 100 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.14100kr.11.41
50kr.0.82800kr.41.40
100kr.0.72850kr.72.85
500kr.0.55678kr.278.39
1.000kr.0.50232kr.502.32
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.44868kr.897.36
4.000kr.0.41172kr.1,646.88
6.000kr.0.39306kr.2,358.36
10.000kr.0.37223kr.3,722.30
14.000kr.0.35999kr.5,039.86
20.000kr.0.34816kr.6,963.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000