
EEA-GA1V6R8B | |
|---|---|
DigiKey Part Number | P15808CT-ND - Cut Tape (CT) P15808TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V6R8B |
Description | CAP ALUM 6.8UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V6R8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51.15 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.82800 | kr.41.40 |
| 100 | kr.0.72850 | kr.72.85 |
| 500 | kr.0.55678 | kr.278.39 |
| 1.000 | kr.0.50232 | kr.502.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44868 | kr.897.36 |
| 4.000 | kr.0.41172 | kr.1,646.88 |
| 6.000 | kr.0.39306 | kr.2,358.36 |
| 10.000 | kr.0.37223 | kr.3,722.30 |
| 14.000 | kr.0.35999 | kr.5,039.86 |
| 20.000 | kr.0.34816 | kr.6,963.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

