33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1C330H

DigiKey Part Number
P15793CT-ND - Cut Tape (CT)
P15793TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1C330H
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1C330H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
100.8 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.45200kr.14.52
50kr.1.06140kr.53.07
100kr.0.93770kr.93.77
500kr.0.72340kr.361.70
1.000kr.0.65575kr.655.75
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.58842kr.1,176.84
4.000kr.0.54245kr.2,169.80
6.000kr.0.51924kr.3,115.44
10.000kr.0.49336kr.4,933.60
14.000kr.0.47815kr.6,694.10
20.000kr.0.46344kr.9,268.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750