
ECW-U4332V17 | |
|---|---|
DigiKey Part Number | PCF1420TR-ND - Tape & Reel (TR) PCF1420CT-ND - Cut Tape (CT) PCF1420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4332V17 |
Description | CAP FILM 3300PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4332V17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.29500 | kr.42.95 |
| 50 | kr.3.34880 | kr.167.44 |
| 100 | kr.3.05750 | kr.305.75 |
| 500 | kr.2.56480 | kr.1,282.40 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

