ECW-U(B,C,V)16-17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2562JC9

DigiKey Part Number
PCF1370TR-ND - Tape & Reel (TR)
PCF1370CT-ND - Cut Tape (CT)
PCF1370DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U2562JC9
Description
CAP FILM 5600PF 5% 250VDC 1913
Customer Reference
Detailed Description
5600 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U2562JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 26/12/2025
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.13000kr.8.13
10kr.5.31800kr.53.18
50kr.4.19200kr.209.60
100kr.3.84580kr.384.58
500kr.3.25990kr.1,629.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01116kr.9,033.48
6.000kr.2.84463kr.17,067.78
9.000kr.2.75724kr.24,815.16
15.000kr.2.65657kr.39,848.55
21.000kr.2.59554kr.54,506.34
Manufacturers Standard Package
Unit Price without VAT:kr.8.13000
Unit Price with VAT:kr.10.16250