
ECW-U2124KC9 | |
|---|---|
DigiKey Part Number | PCF1272TR-ND - Tape & Reel (TR) PCF1272CT-ND - Cut Tape (CT) PCF1272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2124KC9 |
Description | CAP FILM 0.12UF 10% 250VDC 2420 |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2124KC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

