
| ECW-U1822JX5 | |
|---|---|
| DigiKey Part Number | PCF1359TR-ND - Tape & Reel (TR) PCF1359CT-ND - Cut Tape (CT) PCF1359DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECW-U1822JX5 | 
| Description | CAP FILM 8200PF 5% 100VDC 1210 | 
| Customer Reference | |
| Detailed Description | 8200 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECW-U1822JX5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 40V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.091" (2.30mm) | |
| Termination | Solder Pads | |
| Lead Spacing | - | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.4.09000 | kr.40.90 | 
| 50 | kr.3.18200 | kr.159.10 | 
| 100 | kr.2.90370 | kr.290.37 | 
| 500 | kr.2.43290 | kr.1,216.45 | 
| 1.000 | kr.2.28736 | kr.2,287.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.16931 | kr.2,338.62 | 
| 4.000 | kr.1.10557 | kr.4,422.28 | 
| 6.000 | kr.1.07364 | kr.6,441.84 | 
| 10.000 | kr.1.03826 | kr.10,382.60 | 
| 14.000 | kr.1.01758 | kr.14,246.12 | 
| 20.000 | kr.0.99767 | kr.19,953.40 | 
| 24.000 | kr.0.98824 | kr.23,717.76 | 
| 48.000 | kr.0.95649 | kr.45,911.52 | 
| 50.000 | kr.0.95480 | kr.47,740.00 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark