
ECW-U1224KC9 | |
|---|---|
DigiKey Part Number | PCF1238TR-ND - Tape & Reel (TR) PCF1238CT-ND - Cut Tape (CT) PCF1238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1224KC9 |
Description | CAP FILM 0.22UF 10% 100VDC 2820 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1224KC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.11000 | kr.15.11 |
| 10 | kr.10.30100 | kr.103.01 |
| 50 | kr.8.39500 | kr.419.75 |
| 100 | kr.7.80670 | kr.780.67 |
| 500 | kr.6.81194 | kr.3,405.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.34988 | kr.9,524.82 |
| Unit Price without VAT: | kr.15.11000 |
|---|---|
| Unit Price with VAT: | kr.18.88750 |

