ECW-UV16-17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1154JC9

DigiKey Part Number
PCF1222TR-ND - Tape & Reel (TR)
PCF1222CT-ND - Cut Tape (CT)
PCF1222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1154JC9
Description
CAP FILM 0.15UF 5% 100VDC 2416
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1154JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.184
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 26/12/2025
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.03000kr.12.03
10kr.8.09600kr.80.96
50kr.6.52160kr.326.08
100kr.6.03580kr.603.58
500kr.5.21472kr.2,607.36
1.000kr.4.96058kr.4,960.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.95943kr.7,918.86
Manufacturers Standard Package
Unit Price without VAT:kr.12.03000
Unit Price with VAT:kr.15.03750