
ECW-FJ80475J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80475J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80475J |
Description | CAP FILM 4.7UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80475J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.2 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.04000 | kr.17.04 |
| 10 | kr.11.72800 | kr.117.28 |
| 50 | kr.9.62180 | kr.481.09 |
| 150 | kr.8.64493 | kr.1,296.74 |
| 600 | kr.7.77343 | kr.4,664.06 |
| 1.050 | kr.7.50711 | kr.7,882.47 |
| 2.550 | kr.7.16166 | kr.18,262.23 |
| 5.100 | kr.6.94560 | kr.35,422.56 |
| Unit Price without VAT: | kr.17.04000 |
|---|---|
| Unit Price with VAT: | kr.21.30000 |

