ECW-FG_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80755JA

DigiKey Part Number
10-ECW-FG80755JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG80755JA
Description
CAP FILM 7.5UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80755JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.16.98500kr.1,698.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.98500
Unit Price with VAT:kr.21.23125