ECW-FG80305J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.11.71000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.11.97000
Datasheet
ECW-FG_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80305J

DigiKey Part Number
10-ECW-FG80305J-ND
Manufacturer
Manufacturer Product Number
ECW-FG80305J
Description
CAP FILM 3.0UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80305J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.472" W (31.50mm x 12.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.60000kr.17.60
10kr.12.15400kr.121.54
50kr.9.99040kr.499.52
200kr.8.77090kr.1,754.18
600kr.8.09098kr.4,854.59
1.000kr.7.83955kr.7,839.55
2.600kr.7.45575kr.19,384.95
5.000kr.7.24640kr.36,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.60000
Unit Price with VAT:kr.22.00000