
ECW-FG1B405JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B405JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B405JA |
Description | CAP FILM 4UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B405JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.79200 | kr.157.92 |
| 50 | kr.13.14160 | kr.657.08 |
| 100 | kr.12.32120 | kr.1,232.12 |
| 500 | kr.10.93332 | kr.5,466.66 |
| 1.000 | kr.10.50353 | kr.10,503.53 |
| 2.500 | kr.10.04950 | kr.25,123.75 |
| 5.000 | kr.9.77561 | kr.48,878.05 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

