
ECW-F2565JAQ | |
|---|---|
DigiKey Part Number | ECW-F2565JAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2565JAQ |
Description | CAP FILM 5.6UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2565JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.937" L x 0.638" W (23.80mm x 16.20mm) | |
Height - Seated (Max) | 1.197" (30.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.17.73230 | kr.1,773.23 |
| Unit Price without VAT: | kr.17.73230 |
|---|---|
| Unit Price with VAT: | kr.22.16538 |

