
ECQ-UBAF332K | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF332K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF332K |
Description | CAP FILM 0.0033UF 10% 300VAC RAD |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF332K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.05300 | kr.30.53 |
| 50 | kr.2.40260 | kr.120.13 |
| 100 | kr.2.18820 | kr.218.82 |
| 500 | kr.1.79776 | kr.898.88 |
| 1.000 | kr.1.66611 | kr.1,666.11 |
| 3.000 | kr.1.49214 | kr.4,476.42 |
| 5.000 | kr.1.42346 | kr.7,117.30 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

