10000 pF Film Capacitor 250V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A103MN

DigiKey Part Number
P4601-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A103MN
Description
CAP FILM 10000PF 20% 250VAC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-U2A103MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.669" L x 0.276" W (17.00mm x 7.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.531" (13.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.