Parametric Equivalent

ECQ-E6225KFB | |
|---|---|
DigiKey Part Number | ECQ-E6225KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6225KFB |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6225KFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.768" W (31.00mm x 19.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.87785 | kr.9,877.85 |
| Unit Price without VAT: | kr.9.87785 |
|---|---|
| Unit Price with VAT: | kr.12.34731 |


