
ECQ-E4274EJF | |
|---|---|
DigiKey Part Number | ECQ-E4274EJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4274EJF |
Description | CAP FILM 0.27UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.35478 | kr.1,412.87 |
| Unit Price without VAT: | kr.2.35478 |
|---|---|
| Unit Price with VAT: | kr.2.94348 |

