
RCL12181R69FKEK | |
|---|---|
DigiKey Part Number | 541-2401-2-ND - Tape & Reel (TR) 541-2401-1-ND - Cut Tape (CT) 541-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12181R69FKEK |
Description | RES SMD 1.69 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 1.69 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12181R69FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71982 | kr.2,879.28 |
| 8.000 | kr.0.67309 | kr.5,384.72 |
| 12.000 | kr.0.64985 | kr.7,798.20 |
| 20.000 | kr.0.62422 | kr.12,484.40 |
| 28.000 | kr.0.60932 | kr.17,060.96 |
| 40.000 | kr.0.59503 | kr.23,801.20 |
| 100.000 | kr.0.56446 | kr.56,446.00 |
| Unit Price without VAT: | kr.0.71982 |
|---|---|
| Unit Price with VAT: | kr.0.89978 |

