
ECQ-E2123KB | |
|---|---|
DigiKey Part Number | P10956-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2123KB |
Description | CAP FILM 0.012UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2123KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.165" W (7.90mm x 4.20mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.65900 | kr.16.59 |
| 50 | kr.1.23320 | kr.61.66 |
| 100 | kr.1.10150 | kr.110.15 |
| 600 | kr.0.85990 | kr.515.94 |
| 1.200 | kr.0.79486 | kr.953.83 |
| 3.000 | kr.0.72618 | kr.2,178.54 |
| 5.400 | kr.0.69061 | kr.3,729.29 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

