



ECH-U1H472JX5 | |
|---|---|
DigiKey Part Number | PCF1336TR-ND - Tape & Reel (TR) PCF1336CT-ND - Cut Tape (CT) PCF1336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H472JX5 |
Description | CAP FILM 4700PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H472JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.08600 | kr.20.86 |
| 50 | kr.1.56600 | kr.78.30 |
| 100 | kr.1.40560 | kr.140.56 |
| 500 | kr.1.13664 | kr.568.32 |
| 1.000 | kr.1.05345 | kr.1,053.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94155 | kr.2,824.65 |
| 6.000 | kr.0.89181 | kr.5,350.86 |
| 9.000 | kr.0.86689 | kr.7,802.01 |
| 15.000 | kr.0.83928 | kr.12,589.20 |
| 21.000 | kr.0.82314 | kr.17,285.94 |
| 30.000 | kr.0.80761 | kr.24,228.30 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

