


ECH-U1H333JX5 | |
|---|---|
DigiKey Part Number | PCF1346TR-ND - Tape & Reel (TR) PCF1346CT-ND - Cut Tape (CT) PCF1346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H333JX5 |
Description | CAP FILM 0.033UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H333JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.09980 | kr.104.99 |
| 100 | kr.1.89820 | kr.189.82 |
| 500 | kr.1.55762 | kr.778.81 |
| 1.000 | kr.1.45230 | kr.1,452.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35239 | kr.2,704.78 |
| 4.000 | kr.1.28177 | kr.5,127.08 |
| 6.000 | kr.1.24640 | kr.7,478.40 |
| 10.000 | kr.1.20720 | kr.12,072.00 |
| 14.000 | kr.1.18428 | kr.16,579.92 |
| 20.000 | kr.1.16223 | kr.23,244.60 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

