
ECH-U1H333GB5 | |
|---|---|
DigiKey Part Number | PCF1119TR-ND - Tape & Reel (TR) PCF1119CT-ND - Cut Tape (CT) PCF1119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H333GB5 |
Description | CAP FILM 0.033UF 2% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H333GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H333GX5 | Panasonic Industry | 97.428 | PCF1314CT-ND | kr.5.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.94100 | kr.59.41 |
| 50 | kr.4.71320 | kr.235.66 |
| 100 | kr.4.33400 | kr.433.40 |
| 500 | kr.3.69458 | kr.1,847.29 |
| 1.000 | kr.3.49670 | kr.3,496.70 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

