ECH-U1H153GX5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 310
Unit Price: kr.8.37000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.18756
Datasheet
0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
ECHU-X Series 0603

ECH-U1H153GX5

DigiKey Part Number
PCF1310TR-ND - Tape & Reel (TR)
PCF1310CT-ND - Cut Tape (CT)
PCF1310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H153GX5
Description
CAP FILM 0.015UF 2% 50VDC 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H153GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.051" (1.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.10700kr.31.07
50kr.2.38380kr.119.19
100kr.2.16130kr.216.13
500kr.1.78432kr.892.16
1.000kr.1.66780kr.1,667.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55669kr.3,113.38
4.000kr.1.47854kr.5,914.16
6.000kr.1.43940kr.8,636.40
10.000kr.1.39603kr.13,960.30
14.000kr.1.37067kr.19,189.38
20.000kr.1.34627kr.26,925.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750