120 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H121GX5

DigiKey Part Number
PCF1285TR-ND - Tape & Reel (TR)
PCF1285CT-ND - Cut Tape (CT)
PCF1285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H121GX5
Description
CAP FILM 120PF 2% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H121GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.24400kr.22.44
50kr.1.69100kr.84.55
100kr.1.52130kr.152.13
500kr.1.23378kr.616.89
1.000kr.1.14505kr.1,145.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02541kr.3,076.23
6.000kr.0.97231kr.5,833.86
9.000kr.0.94572kr.8,511.48
15.000kr.0.91623kr.13,743.45
21.000kr.0.89900kr.18,879.00
30.000kr.0.88242kr.26,472.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750