
ECH-U1H101GB5 | |
|---|---|
DigiKey Part Number | PCF1089TR-ND - Tape & Reel (TR) PCF1089CT-ND - Cut Tape (CT) PCF1089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H101GB5 |
Description | CAP FILM 100PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H101GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H101GX5 | Panasonic Industry | 1.380 | PCF1284CT-ND | kr.0.49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.97400 | kr.39.74 |
| 50 | kr.3.08960 | kr.154.48 |
| 100 | kr.2.81590 | kr.281.59 |
| 500 | kr.2.35362 | kr.1,176.81 |
| 1.000 | kr.2.21062 | kr.2,210.62 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

