


ECH-U1C823JX5 | |
|---|---|
DigiKey Part Number | PCF1207TR-ND - Tape & Reel (TR) PCF1207CT-ND - Cut Tape (CT) PCF1207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C823JX5 |
Description | CAP FILM 0.082UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C823JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.81700 | kr.38.17 |
| 50 | kr.2.95580 | kr.147.79 |
| 100 | kr.2.69200 | kr.269.20 |
| 500 | kr.2.24538 | kr.1,122.69 |
| 1.000 | kr.2.10735 | kr.2,107.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.97441 | kr.3,948.82 |
| 4.000 | kr.1.88179 | kr.7,527.16 |
| 6.000 | kr.1.83541 | kr.11,012.46 |
| 10.000 | kr.1.78399 | kr.17,839.90 |
| 14.000 | kr.1.75392 | kr.24,554.88 |
| 20.000 | kr.1.72500 | kr.34,500.00 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

