


ECH-U1C823GX5 | |
|---|---|
DigiKey Part Number | PCF1188TR-ND - Tape & Reel (TR) PCF1188CT-ND - Cut Tape (CT) PCF1188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C823GX5 |
Description | CAP FILM 0.082UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C823GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.34000 | kr.43.40 |
| 50 | kr.3.38700 | kr.169.35 |
| 100 | kr.3.09220 | kr.309.22 |
| 500 | kr.2.59438 | kr.1,297.19 |
| 1.000 | kr.2.44054 | kr.2,440.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.29139 | kr.4,582.78 |
| 4.000 | kr.2.18812 | kr.8,752.48 |
| 6.000 | kr.2.13639 | kr.12,818.34 |
| 10.000 | kr.2.07905 | kr.20,790.50 |
| 14.000 | kr.2.04552 | kr.28,637.28 |
| 20.000 | kr.2.01326 | kr.40,265.20 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

