


ECH-U1C822GX5 | |
|---|---|
DigiKey Part Number | PCF1176TR-ND - Tape & Reel (TR) PCF1176CT-ND - Cut Tape (CT) PCF1176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C822GX5 |
Description | CAP FILM 8200PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C822GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35800 | kr.23.58 |
| 50 | kr.1.78400 | kr.89.20 |
| 100 | kr.1.60720 | kr.160.72 |
| 500 | kr.1.30806 | kr.654.03 |
| 1.000 | kr.1.21563 | kr.1,215.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09086 | kr.3,272.58 |
| 6.000 | kr.1.03556 | kr.6,213.36 |
| 9.000 | kr.1.00786 | kr.9,070.74 |
| 15.000 | kr.0.97716 | kr.14,657.40 |
| 21.000 | kr.0.95921 | kr.20,143.41 |
| 30.000 | kr.0.94195 | kr.28,258.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

