


ECH-U1C682GX5 | |
|---|---|
DigiKey Part Number | PCF1175TR-ND - Tape & Reel (TR) PCF1175CT-ND - Cut Tape (CT) PCF1175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C682GX5 |
Description | CAP FILM 6800PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C682GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.68260 | kr.84.13 |
| 100 | kr.1.51340 | kr.151.34 |
| 500 | kr.1.22780 | kr.613.90 |
| 1.000 | kr.1.13962 | kr.1,139.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02082 | kr.3,062.46 |
| 6.000 | kr.0.96810 | kr.5,808.60 |
| 9.000 | kr.0.94169 | kr.8,475.21 |
| 15.000 | kr.0.91242 | kr.13,686.30 |
| 21.000 | kr.0.89531 | kr.18,801.51 |
| 30.000 | kr.0.87885 | kr.26,365.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

