
ECH-U1C563JB5 | |
|---|---|
DigiKey Part Number | PCF1085TR-ND - Tape & Reel (TR) PCF1085CT-ND - Cut Tape (CT) PCF1085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C563JB5 |
Description | CAP FILM 0.056UF 5% 16VDC 1210 |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C563JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.49500 | kr.44.95 |
| 50 | kr.3.51200 | kr.175.60 |
| 100 | kr.3.20920 | kr.320.92 |
| 500 | kr.2.69816 | kr.1,349.08 |
| 1.000 | kr.2.54004 | kr.2,540.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57487 | kr.3,149.74 |
| 4.000 | kr.1.49575 | kr.5,983.00 |
| 6.000 | kr.1.45613 | kr.8,736.78 |
| 10.000 | kr.1.41221 | kr.14,122.10 |
| 14.000 | kr.1.38654 | kr.19,411.56 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

