


ECH-U1C563GX5 | |
|---|---|
DigiKey Part Number | PCF1186TR-ND - Tape & Reel (TR) PCF1186CT-ND - Cut Tape (CT) PCF1186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C563GX5 |
Description | CAP FILM 0.056UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C563GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.79800 | kr.37.98 |
| 50 | kr.2.94420 | kr.147.21 |
| 100 | kr.2.68120 | kr.268.12 |
| 500 | kr.2.23600 | kr.1,118.00 |
| 1.000 | kr.2.09835 | kr.2,098.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.96585 | kr.3,931.70 |
| 4.000 | kr.1.87353 | kr.7,494.12 |
| 6.000 | kr.1.82727 | kr.10,963.62 |
| 10.000 | kr.1.77602 | kr.17,760.20 |
| 14.000 | kr.1.74605 | kr.24,444.70 |
| 20.000 | kr.1.71722 | kr.34,344.40 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

