560 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECH-UB-UX SERIES 0805

ECH-U1C561JX5

DigiKey Part Number
PCF1468TR-ND - Tape & Reel (TR)
PCF1468CT-ND - Cut Tape (CT)
PCF1468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C561JX5
Description
CAP FILM 560PF 5% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C561JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02200kr.20.22
50kr.1.51780kr.75.89
100kr.1.36180kr.136.18
500kr.1.09922kr.549.61
1.000kr.1.01808kr.1,018.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88781kr.3,551.24
8.000kr.0.84308kr.6,744.64
12.000kr.0.82067kr.9,848.04
20.000kr.0.79583kr.15,916.60
28.000kr.0.78131kr.21,876.68
40.000kr.0.76735kr.30,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500