ECHU-(H3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECHU-(H3)
ECH-UX Series 0603

ECH-U1C473JX5

DigiKey Part Number
PCF1204TR-ND - Tape & Reel (TR)
PCF1204CT-ND - Cut Tape (CT)
PCF1204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C473JX5
Description
CAP FILM 0.047UF 5% 16VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C473JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.84200kr.28.42
50kr.2.17080kr.108.54
100kr.1.96420kr.196.42
500kr.1.61588kr.807.94
1.000kr.1.50816kr.1,508.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.44797kr.2,895.94
4.000kr.1.37360kr.5,494.40
6.000kr.1.33634kr.8,018.04
10.000kr.1.29505kr.12,950.50
14.000kr.1.27092kr.17,792.88
20.000kr.1.24769kr.24,953.80
24.000kr.1.23669kr.29,680.56
48.000kr.1.19962kr.57,581.76
50.000kr.1.19766kr.59,883.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500