


ECH-U1C473GX5 | |
|---|---|
DigiKey Part Number | PCF1185TR-ND - Tape & Reel (TR) PCF1185CT-ND - Cut Tape (CT) PCF1185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C473GX5 |
Description | CAP FILM 0.047UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C473GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89700 | kr.28.97 |
| 50 | kr.2.21520 | kr.110.76 |
| 100 | kr.2.00410 | kr.200.41 |
| 500 | kr.1.64866 | kr.824.33 |
| 1.000 | kr.1.53884 | kr.1,538.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43440 | kr.2,868.80 |
| 4.000 | kr.1.36072 | kr.5,442.88 |
| 6.000 | kr.1.32381 | kr.7,942.86 |
| 10.000 | kr.1.28291 | kr.12,829.10 |
| 14.000 | kr.1.25900 | kr.17,626.00 |
| 20.000 | kr.1.23600 | kr.24,720.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

