


ECH-U1C273GX5 | |
|---|---|
DigiKey Part Number | PCF1182TR-ND - Tape & Reel (TR) PCF1182CT-ND - Cut Tape (CT) PCF1182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C273GX5 |
Description | CAP FILM 0.027UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C273GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.82300 | kr.28.23 |
| 50 | kr.2.15280 | kr.107.64 |
| 100 | kr.1.94570 | kr.194.57 |
| 500 | kr.1.59734 | kr.798.67 |
| 1.000 | kr.1.48970 | kr.1,489.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34353 | kr.4,030.59 |
| 6.000 | kr.1.27908 | kr.7,674.48 |
| 9.000 | kr.1.24679 | kr.11,221.11 |
| 15.000 | kr.1.21101 | kr.18,165.15 |
| 21.000 | kr.1.19009 | kr.24,991.89 |
| 30.000 | kr.1.16995 | kr.35,098.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

