0.022 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
ECH-UX Series 0603

ECH-U1C223GX5

DigiKey Part Number
PCF1181TR-ND - Tape & Reel (TR)
PCF1181CT-ND - Cut Tape (CT)
PCF1181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C223GX5
Description
CAP FILM 0.022UF 2% 16VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C223GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.50400kr.25.04
50kr.1.90080kr.95.04
100kr.1.71500kr.171.50
500kr.1.40000kr.700.00
1.000kr.1.30268kr.1,302.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.17115kr.3,513.45
6.000kr.1.11296kr.6,677.76
9.000kr.1.08381kr.9,754.29
15.000kr.1.05150kr.15,772.50
21.000kr.1.03262kr.21,685.02
30.000kr.1.01445kr.30,433.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500