


ECH-U1C182JX5 | |
|---|---|
DigiKey Part Number | PCF1474TR-ND - Tape & Reel (TR) PCF1474CT-ND - Cut Tape (CT) PCF1474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C182JX5 |
Description | CAP FILM 1800PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C182JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 50 | kr.1.54820 | kr.77.41 |
| 100 | kr.1.38970 | kr.138.97 |
| 500 | kr.1.12294 | kr.561.47 |
| 1.000 | kr.1.04058 | kr.1,040.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90813 | kr.3,632.52 |
| 8.000 | kr.0.86266 | kr.6,901.28 |
| 12.000 | kr.0.83989 | kr.10,078.68 |
| 20.000 | kr.0.81465 | kr.16,293.00 |
| 28.000 | kr.0.79989 | kr.22,396.92 |
| 40.000 | kr.0.78569 | kr.31,427.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

