


ECH-U1C151GX5 | |
---|---|
DigiKey Part Number | PCF1443TR-ND - Tape & Reel (TR) PCF1443CT-ND - Cut Tape (CT) PCF1443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C151GX5 |
Description | CAP FILM 150PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C151GX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.2.09300 | kr.20.93 |
50 | kr.1.62940 | kr.81.47 |
100 | kr.1.47780 | kr.147.78 |
500 | kr.1.20204 | kr.601.02 |
1.000 | kr.1.10931 | kr.1,109.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.89035 | kr.3,561.40 |
8.000 | kr.0.84540 | kr.6,763.20 |
12.000 | kr.0.82289 | kr.9,874.68 |
20.000 | kr.0.79793 | kr.15,958.60 |
28.000 | kr.0.78335 | kr.21,933.80 |
40.000 | kr.0.76931 | kr.30,772.40 |
48.000 | kr.0.76266 | kr.36,607.68 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |