


ECH-U1C123JX5 | |
|---|---|
DigiKey Part Number | PCF1197TR-ND - Tape & Reel (TR) PCF1197CT-ND - Cut Tape (CT) PCF1197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C123JX5 |
Description | CAP FILM 0.012UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C123JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.69540 | kr.84.77 |
| 100 | kr.1.52480 | kr.152.48 |
| 500 | kr.1.23782 | kr.618.91 |
| 1.000 | kr.1.14919 | kr.1,149.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02959 | kr.3,088.77 |
| 6.000 | kr.0.97655 | kr.5,859.30 |
| 9.000 | kr.0.94997 | kr.8,549.73 |
| 15.000 | kr.0.92053 | kr.13,807.95 |
| 21.000 | kr.0.90331 | kr.18,969.51 |
| 30.000 | kr.0.88675 | kr.26,602.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

