1200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECHU-(K1)
ECH-UB-UX SERIES 0805

ECH-U1C122GX5

DigiKey Part Number
PCF1454TR-ND - Tape & Reel (TR)
PCF1454CT-ND - Cut Tape (CT)
PCF1454DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C122GX5
Description
CAP FILM 1200PF 2% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C122GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.67120kr.83.56
100kr.1.50260kr.150.26
500kr.1.21880kr.609.40
1.000kr.1.13112kr.1,131.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99001kr.3,960.04
8.000kr.0.94164kr.7,533.12
12.000kr.0.91742kr.11,009.04
20.000kr.0.89057kr.17,811.40
28.000kr.0.87487kr.24,496.36
40.000kr.0.85976kr.34,390.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250