


ECH-U1C102JX5 | |
|---|---|
DigiKey Part Number | PCF1471TR-ND - Tape & Reel (TR) PCF1471CT-ND - Cut Tape (CT) PCF1471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C102JX5 |
Description | CAP FILM 1000PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C102JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49620 | kr.74.81 |
| 100 | kr.1.34280 | kr.134.28 |
| 500 | kr.1.08326 | kr.541.63 |
| 1.000 | kr.1.00305 | kr.1,003.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87424 | kr.3,496.96 |
| 8.000 | kr.0.83000 | kr.6,640.00 |
| 12.000 | kr.0.80784 | kr.9,694.08 |
| 20.000 | kr.0.78328 | kr.15,665.60 |
| 28.000 | kr.0.76892 | kr.21,529.76 |
| 40.000 | kr.0.75510 | kr.30,204.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

