
ECH-U1104JC9 | |
|---|---|
DigiKey Part Number | PCF1489TR-ND - Tape & Reel (TR) PCF1489CT-ND - Cut Tape (CT) PCF1489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1104JC9 |
Description | CAP FILM 0.1UF 5% 100VDC 2820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1104JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.08000 | kr.16.08 |
| 10 | kr.11.01500 | kr.110.15 |
| 50 | kr.9.00200 | kr.450.10 |
| 100 | kr.8.38150 | kr.838.15 |
| 500 | kr.7.33072 | kr.3,665.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.52508 | kr.9,787.62 |
| 3.000 | kr.6.29450 | kr.18,883.50 |
| 4.500 | kr.6.17894 | kr.27,805.23 |
| 7.500 | kr.6.05084 | kr.45,381.30 |
| 10.500 | kr.5.97594 | kr.62,747.37 |
| Unit Price without VAT: | kr.16.08000 |
|---|---|
| Unit Price with VAT: | kr.20.10000 |

