
ECH-U1104GC9 | |
|---|---|
DigiKey Part Number | PCF1506TR-ND - Tape & Reel (TR) PCF1506CT-ND - Cut Tape (CT) PCF1506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1104GC9 |
Description | CAP FILM 0.1UF 2% 100VDC 2820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1104GC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.14000 | kr.16.14 |
| 10 | kr.11.06600 | kr.110.66 |
| 50 | kr.9.04820 | kr.452.41 |
| 100 | kr.8.42460 | kr.842.46 |
| 500 | kr.7.36994 | kr.3,684.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.81319 | kr.10,219.78 |
| 3.000 | kr.6.57560 | kr.19,726.80 |
| 4.500 | kr.6.45652 | kr.29,054.34 |
| 7.500 | kr.6.32450 | kr.47,433.75 |
| Unit Price without VAT: | kr.16.14000 |
|---|---|
| Unit Price with VAT: | kr.20.17500 |

