
ECE-A1EKS4R7B | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS4R7BCT-ND - Cut Tape (CT) 10-ECE-A1EKS4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS4R7B |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.92800 | kr.9.28 |
| 50 | kr.0.66940 | kr.33.47 |
| 100 | kr.0.58820 | kr.58.82 |
| 500 | kr.0.44620 | kr.223.10 |
| 1.000 | kr.0.40122 | kr.401.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37075 | kr.741.50 |
| 4.000 | kr.0.33903 | kr.1,356.12 |
| 6.000 | kr.0.32300 | kr.1,938.00 |
| 10.000 | kr.0.30513 | kr.3,051.30 |
| 14.000 | kr.0.29462 | kr.4,124.68 |
| 20.000 | kr.0.28446 | kr.5,689.20 |
| 24.000 | kr.0.27963 | kr.6,711.12 |
| 48.000 | kr.0.26328 | kr.12,637.44 |
| 50.000 | kr.0.26241 | kr.13,120.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

