


CA3078AE | |
|---|---|
DigiKey Part Number | 2156-CA3078AE-ND |
Manufacturer | |
Manufacturer Product Number | CA3078AE |
Description | MICROPOWER OP AMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.191.15100 | kr.1,911.51 |
| Unit Price without VAT: | kr.191.15100 |
|---|---|
| Unit Price with VAT: | kr.238.93875 |

