ECE-A0GKA101 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 84
Unit Price: kr.1.66000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.798
Unit Price: kr.1.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.721
Unit Price: kr.1.41000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
KA Series - 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0GKA101

DigiKey Part Number
ECE-A0GKA101-ND
Manufacturer
Manufacturer Product Number
ECE-A0GKA101
Description
CAP ALUM 100UF 20% 4V RADIAL TH
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0GKA101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Ripple Current @ High Frequency
103.7 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.