
EEU-TA1A102B | |
|---|---|
DigiKey Part Number  | 10-EEU-TA1A102BCT-ND - Cut Tape (CT) 10-EEU-TA1A102BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | EEU-TA1A102B  | 
Description  | CAP ALUM 1000UF 20% 10V RADIAL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EEU-TA1A102B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 825 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.1 A @ 100 kHz  | |
Impedance  | 57 mOhms  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.866" (22.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 | 
| 10 | kr.6.61800 | kr.66.18 | 
| 50 | kr.5.12000 | kr.256.00 | 
| 100 | kr.4.64640 | kr.464.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.90298 | kr.1,951.49 | 
| 1.000 | kr.3.64102 | kr.3,641.02 | 
| 1.500 | kr.3.50887 | kr.5,263.31 | 
| 2.500 | kr.3.36154 | kr.8,403.85 | 
| 3.500 | kr.3.27495 | kr.11,462.33 | 
| 5.000 | kr.3.19131 | kr.15,956.55 | 
| 6.000 | kr.3.15156 | kr.18,909.36 | 
| 12.000 | kr.3.01700 | kr.36,204.00 | 
| 12.500 | kr.3.00982 | kr.37,622.75 | 
| Unit Price without VAT: | kr.10.24000 | 
|---|---|
| Unit Price with VAT: | kr.12.80000 | 

