M8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AM470B

DigiKey Part Number
P19563CT-ND - Cut Tape (CT)
P19563TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AM470B
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AM470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
306 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.83700kr.18.37
50kr.1.35560kr.67.78
100kr.1.20260kr.120.26
500kr.0.93850kr.469.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.87136kr.871.36
2.000kr.0.80058kr.1,601.16
3.000kr.0.76484kr.2,294.52
5.000kr.0.72498kr.3,624.90
7.000kr.0.70155kr.4,910.85
10.000kr.0.67891kr.6,789.10
12.000kr.0.66814kr.8,017.68
24.000kr.0.63170kr.15,160.80
25.000kr.0.62975kr.15,743.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500