


ECA-1HM470B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM470BCT-ND - Cut Tape (CT) 10-ECA-1HM470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM470B |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.21500 | kr.12.15 |
| 50 | kr.0.88340 | kr.44.17 |
| 100 | kr.0.77870 | kr.77.87 |
| 500 | kr.0.66704 | kr.333.52 |
| 1.000 | kr.0.53948 | kr.539.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50106 | kr.1,002.12 |
| 4.000 | kr.0.46055 | kr.1,842.20 |
| 6.000 | kr.0.44008 | kr.2,640.48 |
| 10.000 | kr.0.41726 | kr.4,172.60 |
| 14.000 | kr.0.40385 | kr.5,653.90 |
| 20.000 | kr.0.39089 | kr.7,817.80 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

